Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,893 In Stock | 1 : ¥1.48000 Cut Tape (CT) 25,000 : ¥0.56335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Oval | 4 Stud | 0.025" (0.64mm) | 0.230" (5.84mm) | 0.460" (11.68mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Non-Insulated | - | - | Brass | Tin | ||
8,982 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥1.46854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | - | 0.025" (0.64mm) | 0.370" (9.40mm) | 0.772" (19.61mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Steel | Tin |