Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥246.56000 Bag | - | Bag | Active | U.FL (UMCC), AMC to BNC | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 4 GHz | Copper | Shielded | - | - | ||
0 In Stock Check Lead Time | 1 : ¥329.84000 Bag | - | Bag | Active | U.FL (UMCC), AMC to BNC | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | 11.811" (300.00mm) | RG-178 | 50 Ohms | 50 Ohms | 4 GHz | Copper | Shielded | - | - |