Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
489 In Stock | 1 : ¥32.26000 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
654 In Stock | 1 : ¥32.51000 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 576 : ¥46.01182 Tray | Tray | Active | Header, Male Pins | AB 25 | 175 (125 + 50 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1,152 : ¥29.19998 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | 163 | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1,152 : ¥29.62007 Tray | Tray | Active | Header, Male Pins | AB 25 | 147 (125 + 22 Ground) | All | 0.079" (2.00mm) | 5 + 1 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1,152 : ¥36.14386 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1,152 : ¥39.19564 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | 157 | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1,152 : ¥42.82222 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash | |||
0 In Stock Check Lead Time | 384 : ¥60.00563 Tray | Tray | Active | Header, Male Pins | AB 25 | 169 (125 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | - | Gold | Flash |