DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
370 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole | Solder | - | Gold | Flash | |||
23 In Stock | 1 : ¥95.23000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
0 In Stock Check Lead Time | 1 : ¥41.46000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole, Right Angle | Solder | Mounting Clips | Gold | Flash |