Wire Pin Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pin Diameter | Length - Pin | Length - Overall | Wire Gauge | Insulation Diameter | Insulation | Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,400 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Circular - 0.102" (2.60mm) Dia | 0.409" (10.39mm) | 0.870" (22.10mm) | 8 AWG | - | Non-Insulated | Crimp | Brazed Seam | - | |||
3,366 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Rectangular - 0.221" W x 0.048" H (5.61mm x 1.22mm) | - | 0.937" (23.80mm) | 8 AWG | - | Non-Insulated | Crimp | Brazed Seam, Serrated Termination | - | |||
2,845 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Circular - 0.071" (1.80mm) Dia | 0.264" (6.71mm) | 0.567" (14.40mm) | 16-22 AWG (0.2~1.6mm²) | - | Non-Insulated | Crimp | Serrated Termination | - | |||
1,641 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Circular - 0.070" (1.78mm) Dia | 0.265" (6.73mm) | 0.565" (14.35mm) | 14-16 AWG | - | Non-Insulated | Crimp | Brazed Seam | - | |||
0 In Stock Check Lead Time | 5,000 : ¥4.95466 Bulk | Bulk | Active | Rectangular - 0.125" W x 0.039" H (3.18mm ~ 0.98mm) | - | 0.871" (22.12mm) | 10-12 AWG | - | Non-Insulated | Crimp | Brazed Seam, Serrated Termination | - | |||
0 In Stock Check Lead Time | 2,000 : ¥7.31426 Bulk | Bulk | Active | Rectangular - 0.125" W x 0.031" H (3.17mm x 0.80mm) | 0.500" (12.70mm) | 0.681" (17.30mm) | 16-22 AWG | - | Non-Insulated | Crimp | Brazed Seam, Serrated Termination | - | |||
0 In Stock Check Lead Time | 20,000 : ¥2.29630 Bulk | Bulk | Active | Circular - 0.071" (1.80mm) Dia | 0.390" (9.91mm) | 0.697" (17.70mm) | 16-22 AWG (0.2~1.6mm²) | - | Non-Insulated | Crimp | Serrated Termination | - | |||
0 In Stock Check Lead Time | 5,000 : ¥8.38747 Bulk | Bulk | Active | Rectangular - 0.125" W x 0.048" H (3.18mm x 1.22mm) | 0.457" (11.61mm) | 0.863" (21.92mm) | 14-16 AWG | - | Non-Insulated | Crimp | Brazed Seam, Serrated Termination | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.169" (4.30mm) | 0.709" (18.01mm) | 1.236" (31.40mm) | 6 AWG | - | Non-Insulated | Crimp | Serrated Termination | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 0.787" (19.99mm) | 1.398" (35.50mm) | 4 AWG | - | Non-Insulated | Crimp | - | - |