Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥77.49460 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.70mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥77.49460 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.70mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥77.63420 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.70mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥78.19580 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.70mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥78.19580 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.70mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥84.08060 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 11.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Red Cap | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥85.62240 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 300mA (DC) | - | 30 V | Standard Round | 10.70mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥96.73040 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 11.50mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | Black Insulated Lever | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥102.06520 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 11.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Red Cap | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥102.20300 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 11.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | - | Red Cap | -20°C ~ 85°C |