Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥137.22800 Bulk | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock Check Lead Time | 10 : ¥148.65600 Bulk | Bulk | Active | Panel Mount | SPST-NC x 2 | On-Mom | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock Check Lead Time | 10 : ¥169.41100 Bulk | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 9.53mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 9.53mm | Non-Illuminated | - | - | Wire Leads | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Mom | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Mom | 3A (AC/DC) | 125 V | 125 V | Standard Round | 17.45mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount | SPST x 2 | On-Off | 3A (AC/DC) | 125 V | 125 V | Standard Round | 12.70mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C |