Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥285.94000 Bulk | Bulk | Active | Square - 15.00mm L x 15.00mm W | 4.7W @ 25°C | 67°C @ 25°C | 3.58mm | 1 | 3.1 A | 2.6 V | 790 mOhms | 80°C | Lead Wires, Non-Sealed | |||
48 In Stock | 1 : ¥341.16000 Bulk | Bulk | Active | Rectangular - 14.73mm L x 10.31mm W | 5.0W @ 25°C | 67°C @ 25°C | 3.15mm | 1 | 2.6 A | 3.2 V | 1.12 Ohms | 80°C | Lead Wires, Non-Sealed | |||
18 In Stock | 1 : ¥467.74000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 19.7W @ 25°C | 67°C @ 25°C | 3.58mm | 1 | 3 A | 10.6 V | 3.25 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
7 In Stock | 1 : ¥326.18000 Bulk | Bulk | Active | Square - 14.00mm L x 14.00mm W | 6.0W @ 25°C | 67°C @ 25°C | 3.81mm | 1 | 6 A | 1.7 V | 270 mOhms | 80°C | Lead Wires, Non-Sealed | |||
11 In Stock | 1 : ¥341.16000 Bulk | Bulk | Active | Square - 39.88mm L x 39.88mm W | 72.7W @ 25°C | 67°C @ 25°C | 3.33mm | 1 | 8.5 A | 14.1 V | 1.53 Ohms | 80°C | Lead Wires, Non-Sealed | |||
6 In Stock | 1 : ¥360.58000 Bulk | Bulk | Active | Square - 39.88mm L x 39.88mm W | 72.7W @ 25°C | 67°C @ 25°C | 3.33mm | 1 | 8.5 A | 14.1 V | 1.53 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
19 In Stock | 1 : ¥363.77000 Bulk | Bulk | Active | Square - 39.88mm L x 39.88mm W | 32.9W @ 25°C | 67°C @ 25°C | 4.70mm | 1 | 3.9 A | 14.3 V | 3.39 Ohms | 80°C | Lead Wires, Non-Sealed | |||
13 In Stock | 1 : ¥376.97000 Bulk | Bulk | Active | Square - 39.88mm L x 39.88mm W | 50.4W @ 25°C | 67°C @ 25°C | 3.81mm | 1 | 6 A | 14.3 V | 2.21 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
25 In Stock | 1 : ¥421.29000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 19.7W @ 25°C | 67°C @ 25°C | 3.58mm | 1 | 3 A | 10.6 V | 3.25 Ohms | 80°C | Lead Wires, Non-Sealed | |||
2 In Stock | 1 : ¥448.33000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 19.7W @ 25°C | 67°C @ 25°C | 3.58mm | 1 | 3 A | 10.6 V | 3.25 Ohms | 80°C | Lead Wires, Sealed - Epoxy | |||
0 In Stock Check Lead Time | 1 : ¥445.22000 Bulk | Bulk | Active | Square - 29.70mm L x 29.70mm W | 33.7W @ 25°C | 67°C @ 25°C | 3.20mm | 1 | 4 A | 14.3 V | 3.3 Ohms | 80°C | Lead Wires, Non-Sealed | |||
0 In Stock | Active | Bulk | Active | Square - 39.88mm L x 39.88mm W | 72.7W @ 25°C | 67°C @ 25°C | 3.33mm | 1 | 8.5 A | 14.1 V | 1.53 Ohms | 80°C | Lead Wires, Sealed - Epoxy | |||
0 In Stock Check Lead Time | 20 : ¥323.11750 Bulk | Bulk | Active | Square - 39.88mm L x 39.88mm W | 50.4W @ 25°C | 67°C @ 25°C | 3.81mm | 1 | 6 A | 14.3 V | 2.21 Ohms | 80°C | Lead Wires, Non-Sealed |