Wire to Board Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Hole Diameter | Insulation Diameter | Length - Overall | Wire Gauge | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Through Board, Locking | - | 0.059" ~ 0.087" (1.50mm ~ 2.21mm) | 0.370" (9.40mm) | 18-22 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 14-16 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 18-22 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 18-22 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 14-16 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Board, Locking | - | 0.059" ~ 0.087" (1.50mm ~ 2.21mm) | 0.370" (9.40mm) | 18-22 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 14-16 AWG | Brass | Tin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Board, Locking | - | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | - | 18-22 AWG | Brass | Tin |