Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | PoE Ports | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 In Stock | 1 : ¥1,223.27000 Bulk | - | Bulk | Active | - | Fixed | 1 | 1 | 10/100/1000 | - | - | - | - | 1 | RJ45 | 100 ~ 240VAC | - | - | -10°C ~ 45°C | ||
120 In Stock | 1 : ¥1,266.62000 Box | - | Box | Active | - | Fixed | 1 | 1 | 10/100/1000 | - | - | - | - | 1 | RJ45 | 100 ~ 240VAC | - | - | -10°C ~ 45°C | ||
9 In Stock | 1 : ¥10,029.92000 Box | - | Box | Active | Switch - Managed | Fixed | 5 | 4 | 10/100/1000 | 1 | SFP | 1 | SFP | 4 | RJ45, SFP | 100 ~ 240VAC | IP67, NEMA 250, NEMA 4X | - | -40°C ~ 50°C | ||
3 In Stock | 1 : ¥11,028.94000 Box | - | Box | Active | Switch - Unmanaged | Fixed + SFP | 6 | - | - | 2 | SFP | 2 | SFP | 4 | RJ45, SFP | - | IP67 | - | -40°C ~ 50°C | ||
0 In Stock | 5 : ¥8,210.61400 Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 5 : ¥8,501.56400 Bulk | - | Bulk | Obsolete | Switch - Managed | Fixed + SFP | 5 | 4 | 10/100/1000 | 1 | SFP | 1 | - | 4 | RJ45, SFP | 100 ~ 240VAC | IP66, NEMA 4X | - | -40°C ~ 50°C | ||
0 In Stock Check Lead Time | 5 : ¥8,943.72400 Bulk | - | Bulk | Active | Switch - Managed | Fixed | 11 | 8 | 10/100/1000 | 2 | Gigabit (Multimode) | 1 | SFP, Gigabit | 8 | RJ45 | 100 ~ 240VAC | - | - | 0°C ~ 45°C | ||
0 In Stock Check Lead Time | 5 : ¥8,943.72400 Bulk | - | Bulk | Active | Switch - Managed | Fixed | 11 | 8 | 10/100/1000 | 2 | Gigabit (Multimode) | 1 | SFP, Gigabit | 8 | RJ45 | 100 ~ 240VAC | - | - | 0°C ~ 45°C | ||
0 In Stock Check Lead Time | 5 : ¥8,943.72400 Bulk | - | Bulk | Active | Switch - Managed | Fixed | 11 | 8 | 10/100/1000 | 2 | Gigabit (Multimode) | 1 | SFP, Gigabit | 8 | RJ45 | 100 ~ 240VAC | - | - | 0°C ~ 45°C | ||
0 In Stock Check Lead Time | 5 : ¥8,943.72400 Bulk | - | Bulk | Active | Switch - Managed | Fixed | 11 | 8 | 10/100/1000 | 2 | Gigabit (Multimode) | 1 | SFP, Gigabit | 8 | RJ45 | 100 ~ 240VAC | - | - | 0°C ~ 45°C |