Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥60,831.85000 Bulk | - | Bulk | Active | Switch | Fixed | 4 | - | - | - | - | - | - | - | - | - | Chassis Mount | -40°C ~ 70°C | ||
2 In Stock | 1 : ¥53,387.39000 Bulk | - | Bulk | Active | Switch | Fixed | 8 | - | - | - | - | - | - | - | - | - | Chassis Mount | -40°C ~ 70°C | ||
2 In Stock | 1 : ¥55,499.01000 Bulk | - | Bulk | Active | Switch | Fixed | 4 | - | - | - | - | - | - | - | - | - | Chassis Mount | -40°C ~ 70°C | ||
2 In Stock | 1 : ¥60,831.85000 Bulk | - | Bulk | Active | Switch | Fixed | 6 | - | - | - | - | - | - | - | - | - | Chassis Mount | -40°C ~ 70°C | ||
3 In Stock | 1 : ¥65,175.09000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3 In Stock | 1 : ¥70,822.78000 Box | - | Box | Active | Switch - Managed | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | - | 16V ~ 36V | - | Chassis Mount | -55°C ~ 75°C | ||
3 In Stock | 1 : ¥78,791.61000 Box | - | Box | Active | Switch - Managed | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ45 | 90 ~ 265VAC, 18 ~ 32VDC | - | Chassis Mount | -35°C ~ 75°C | ||
0 In Stock Check Lead Time | 1 : ¥238,520.19000 Bulk | - | Bulk | Active | Switch | Fixed | 12 | - | - | - | - | - | - | - | - | - | Chassis Mount | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : ¥385,990.50000 Bulk | - | Bulk | Active | Switch | Fixed | 32 | 8 | - | 24 | - | - | - | - | 28V | - | Chassis Mount | - |