Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥264.83000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
16 In Stock | 1 : ¥264.83000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
15 In Stock | 1 : ¥297.51000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 113.30 / 800 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 6.5 Ohms | - | |||
13 In Stock | 1 : ¥297.51000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 113.30 / 800 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 6.5 Ohms | - | |||
24 In Stock | 1 : ¥257.29000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 41.07 / 290 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 3.6 Ohms | - | |||
0 In Stock Check Lead Time | 1 : ¥257.29000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 41.07 / 290 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 3.6 Ohms | - | |||
4 In Stock | 1 : ¥276.26000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 79.3 / 560 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 5.3 Ohms | - | |||
1 In Stock | 1 : ¥276.26000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 79.3 / 560 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 5.3 Ohms | - |