6-DIP (0.300", 7.62mm) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,555 In Stock | 1 : ¥11.44000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
5,659 In Stock 1,550 Factory | 1 : ¥34.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
738 In Stock | 1 : ¥43.52000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,260 In Stock | 1 : ¥47.10000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
274 In Stock 450 Factory | 1 : ¥52.64000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,221 In Stock | 1 : ¥65.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,192 In Stock | 1 : ¥83.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
252 In Stock | 1 : ¥104.92000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
273 In Stock | 1 : ¥113.86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,861 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
228 In Stock | 1 : ¥15.46000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
991 In Stock | 1 : ¥16.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
3,009 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,860 In Stock | 1 : ¥18.86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 35 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,937 In Stock | 1 : ¥19.66000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
935 In Stock | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 50 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
3,773 In Stock | 1 : ¥25.83000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
3,225 In Stock | 1 : ¥25.92000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,690 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,990 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 250 mA | 36 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
4,070 In Stock | 1 : ¥31.82000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
15,889 In Stock 4,900 Factory | 1 : ¥33.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 150 mA | 22 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
587 In Stock 2,800 Factory | 1 : ¥35.75000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
284 In Stock | 1 : ¥36.73000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
315 In Stock | 1 : ¥36.82000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 3.5 A | 60 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - |