Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | 50 W | 2.75 A | 18.1 V | 2.95 A | Monocrystalline | - | Module | 29.300" L x 27.800" W x 1.417" H (744.00mm x 706.00mm x 36.00mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 50 W | 2.75 A | 18.1 V | 2.95 A | Photovoltaic | -30°C ~ 60°C | Module | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 40 W | 10 mA | 16.9 V | 2.34 A | Photovoltaic | - | Module | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 30 W | 10 mA | 16.8 V | 1.94 A | Photovoltaic | - | Module | - |