0804MC | ||
---|---|---|
DigiKey Part Number | 296-32607-ND | |
Manufacturer | ||
Manufacturer Product Number | 0804MC | |
Description | CONN TRANSIST TO-3 8POS GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 (Oval) Pos Transistor, TO-3 Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 8 (Oval) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 20mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.94000 | ¥240.94 |
10 | ¥211.00500 | ¥2,110.05 |
25 | ¥201.88760 | ¥5,047.19 |
50 | ¥195.37580 | ¥9,768.79 |
100 | ¥188.86260 | ¥18,886.26 |
250 | ¥178.44296 | ¥44,610.74 |
450 | ¥173.23273 | ¥77,954.73 |