Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,113 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.92970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
4,990 In Stock | 1 : ¥5.10000 Cut Tape (CT) 5,000 : ¥1.93312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,000 : ¥3.27170 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 200 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 150 V | 3A | 880 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 150 V | 2A | 880 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 150 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 100mA | 400 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 200mA | 450 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 3A | 420 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2010 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 150 V | 1A | 880 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 150 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C |