Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 20 : ¥35.74450 Bulk | Bulk | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC - Max | 500VA | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 2 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CSA, cURus, EAC | General Purpose | - | - | |||
0 In Stock | 20 : ¥35.74450 Bulk | Bulk | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC - Max | 500VA | 16 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 2 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CSA, cURus, EAC | General Purpose | - | - | |||
0 In Stock | 1 : ¥38.16000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC - Max | 500VA | 40 mA | Non Latching | - | PC Pin | - | - | 3.7 VDC | 0.25 VDC | 6 ms | 2 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CSA, cURus, EAC | General Purpose | - | - | |||
0 In Stock | 20 : ¥38.82750 Bulk | Bulk | Obsolete | Through Hole | 48VDC | DPDT (2 Form C) | 2 A | 250VAC - Max | 500VA | 4.8 mA | Non Latching | - | PC Pin | - | - | 36 VDC | 2.4 VDC | 6 ms | 2 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CSA, cURus, EAC | General Purpose | - | - |