Screw and Nut Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Tip Type | Size | Length - Blade | Length - Overall | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | Torx® | T5 | - | - | 4.4 in-lbs (0.5Nm) Torque, Replaceable Blades | |||
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | Torx® | T6 | - | - | 5.3 in-lbs (0.6Nm) Torque, Replaceable Blades | |||
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | Torx® | T7 | - | - | 8 in-lbs (0.9Nm) Torque, Replaceable Blades | |||
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | Torx® | T8 | - | - | 10.6 in-lbs (1.2Nm) Torque, Replaceable Blades | |||
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | Torx® | T10 | - | - | 17.7 in-lbs (2Nm) Torque, Replaceable Blades | |||
0 In Stock | Obsolete | Box | Obsolete | Screwdriver | TorxPlus® | IP6 | - | - | 5.3 in-lbs (0.6Nm) Torque, Replaceable Blades |