Screw and Nut Driver Sets

Results: 2
Tip Type
Torx®TorxPlus®
Features
8.0 ~ 12.4 in-lbs (0.9 ~ 1.4Nm) Torque8.0 ~ 26.6 in-lbs (0.9 ~ 3.0Nm) Torque, Replaceable Blades
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Tip Type
Includes
Features
29190box
29190
SCREWDRIVER SET TORX W/CASE 5PC
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver Set
Torx®
Metal Case
8.0 ~ 12.4 in-lbs (0.9 ~ 1.4Nm) Torque
755450box
29192
SCREWDRIVER SET TORXPLUS 5PC
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver Set
TorxPlus®
Metal Case
8.0 ~ 26.6 in-lbs (0.9 ~ 3.0Nm) Torque, Replaceable Blades
Showing
of 2

Screw and Nut Driver Sets


Screw and nut driver sets are assortments of hand tools used for insertion and removal of threaded fasteners, sold collectively in order to provide a convenient means of procuring tools suitable for use with fasteners having various head styles and/or sizes. Sets are available for driving fasteners with phillips, slotted, hex, Torx® and other head styles.