Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,362 In Stock | 1 : ¥117.78000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
2,393 In Stock | 1 : ¥124.31000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
1,260 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 9 VDC | 1.2 VDC | - | - | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
549 In Stock | 1 : ¥128.77000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
515 In Stock | 1 : ¥135.92000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
465 In Stock | 1 : ¥150.04000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
11,075 In Stock | 1 : ¥168.18000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
8,695 In Stock 2,840 Factory | 1 : ¥180.43000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC, 250VDC - Max | Sealed - Fully | PC Pin | 19.2 VDC | - | 15 ms | 12 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
2,219 In Stock | 1 : ¥238.96000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
4,651 In Stock | 1 : ¥242.80000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
296 In Stock | 1 : ¥252.90000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
820 In Stock 2,080 Factory | 1 : ¥256.65000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC, 250VDC - Max | Sealed - Fully | PC Pin | 9.6 VDC | - | 15 ms | 12 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
1,000 In Stock | 1 : ¥259.07000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
152 In Stock | 1 : ¥259.07000 Tube | Tube | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
422 In Stock | 1 : ¥266.48000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
807 In Stock | 1 : ¥277.30000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 440VAC, 30VDC - Max | - | PC Pin | 14.4 VDC | 2.4 VDC | 17 ms | 7 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
972 In Stock | 1 : ¥299.28000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
3,305 In Stock | 1 : ¥301.60000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
4,179 In Stock 3,612 Factory | 1 : ¥382.21000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
568 In Stock 2,600 Factory | 1 : ¥418.31000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
521 In Stock 1,328 Factory | 1 : ¥528.68000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
112 In Stock 100 Factory | 1 : ¥575.06000 Tray | Tray | Active | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
116 In Stock 622 Factory | 1 : ¥645.48000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
47 In Stock | 1 : ¥1,268.97000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Spring Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
98 In Stock | 1 : ¥1,706.86000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-NO (3 Form A) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 20 ms | - | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) |