Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥282.73000 Bulk | Bulk | Active | 4 | Continuous | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥213.87640 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥213.87640 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 13.64mm | |||
53 In Stock | 1 : ¥282.73000 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
25 In Stock | 1 : ¥282.73000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
6 In Stock | 1 : ¥295.21000 Bulk | Bulk | Active | 8 | Continuous | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount | Solder Lug | Process Sealed | 18.77mm | |||
23 In Stock | 1 : ¥333.30000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
25 In Stock | 1 : ¥349.06000 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
7 In Stock | 1 : ¥359.49000 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | - | Gold | Panel Mount | Solder Lug | Process Sealed | 18.77mm | |||
30 In Stock | 1 : ¥370.32000 Bulk | Bulk | Active | 5 | Fixed | 1 | 2 | DP5T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
24 In Stock | 1 : ¥395.28000 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
23 In Stock | 1 : ¥395.28000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
21 In Stock | 1 : ¥407.43000 Bulk | Bulk | Active | 4 | Continuous | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
23 In Stock | 1 : ¥447.74000 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥225.24160 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Shorting (MBB) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥264.44280 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | Process Sealed | 18.77mm | |||
17 In Stock | 1 : ¥277.97000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 13.64mm | |||
19 In Stock | 1 : ¥303.83000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥201.12240 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥323.72400 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥323.72400 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥213.87640 Bulk | Bulk | Active | 4 | Continuous | 1 | 1 | SP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 13.64mm | |||
0 In Stock Check Lead Time | 25 : ¥217.70880 Bulk | Bulk | Active | 7 | Fixed | 1 | 1 | SP7T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm | |||
0 In Stock Check Lead Time | 25 : ¥233.92360 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Screwdriver Slot | 3.18mm | 90° | - | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 14.63mm | |||
0 In Stock Check Lead Time | 25 : ¥267.12240 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount | Solder Lug | - | 18.77mm |