Rocker Switches

Results: 10
Series
*A8GSA8LA8M
Product Status
ActiveObsolete
Circuit
DPSTSPST
Current Rating (Amps)
200mA (AC)10A (AC)16A (AC)
Voltage Rating - AC
5 V125 V
Color - Actuator/Cap
BlackWhite
Actuator Marking
No MarkingO -O I
Termination Style
ConnectorQuick Connect - 0.187" (4.7mm)Solder LugSolder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-IP40
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mmRectangular - 27.70mm x 15.20mm
Operating Temperature
-25°C ~ 55°C-20°C ~ 55°C-10°C ~ 55°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
A8L-21-15N3
A8L-21-15N3
SWITCH ROCKER DPST 10A 125V
Omron Electronics Inc-EMC Div
237
In Stock
1 : ¥38.67000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP40
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 55°C
cULus, EN, UL
A8GS
A8GS-S1300
SWITCH ROCKER SPST 200MA 5V
Omron Electronics Inc-EMC Div
51
In Stock
1 : ¥88.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
200mA (AC)
5 V
Concave (Curved)
Black
O I
-
-
Connector
-
-
Rectangular - 27.70mm x 15.20mm
-10°C ~ 55°C
cULus, EN, UL
A8GS-S1200
A8GS-S1200
SWITCH ROCKER SPST 200MA 5V
Omron Electronics Inc-EMC Div
6
In Stock
1 : ¥88.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
200mA (AC)
5 V
Concave (Curved)
Black
O -
-
-
Connector
-
-
Rectangular - 27.70mm x 15.20mm
-10°C ~ 55°C
cULus, EN, UL
A8GS-S1100
A8GS-S1100
SWITCH ROCKER SPST 200MA 5V
Omron Electronics Inc-EMC Div
79
In Stock
1 : ¥86.94000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
200mA (AC)
5 V
Concave (Curved)
Black
No Marking
-
-
Connector
-
-
Rectangular - 27.70mm x 15.20mm
-10°C ~ 55°C
cULus, EN, UL
0
In Stock
Check Lead Time
300 : ¥22.78120
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
50 : ¥116.15900
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
50 : ¥149.80900
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
50 : ¥149.80900
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH ROCKER DPST 10A 125V
A8L-21-11N3
SWITCH ROCKER DPST 10A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
Concave (Curved)
Black
O -
-
-
Solder Lug
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 55°C
cULus, EN, UL
SWITCH ROCKER DPST 16A 125V
A8MD-2262
SWITCH ROCKER DPST 16A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
Concave (Curved)
White
O I
-
-
Solder, Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 19.20mm x 12.90mm
-25°C ~ 55°C
cULus, EN, UL
Showing
of 10

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.