MAX11947GTP+ | ||
---|---|---|
DigiKey Part Number | 505-MAX11947GTP+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX11947GTP+ | |
Description | RF TXRX MODULE 4 CHAN SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Antenna Not Included Surface Mount | |
EDA/CAD Models | MAX11947GTP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | OOK | |
Frequency | - | |
Data Rate | 115.2kbps | |
Power - Output | 7dbm | |
Sensitivity | -20.5dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MAX11947 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥56.83784 | ¥27,850.54 |