RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,338 In Stock | 1 : ¥95.71000 Cut Tape (CT) 1,000 : ¥60.63107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Integrated, Chip | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,514 In Stock | 1 : ¥95.71000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 8dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Integrated, Chip | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
148 In Stock | 1 : ¥99.37000 Strip | - | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 19dBm | -94.8dBm | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | EFR32BG | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.9mA | 9.5mA | Surface Mount | -40°C ~ 85°C | Module |