RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,103 In Stock | 1 : ¥162.80000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | - | - | 60kB RAM | I2C, SPI, UART | 14 | 1.4V ~ 3.6V | - | - | -30°C ~ 85°C | Surface Mount | 48-TFLGA | 48-LGA (6.5x6.5) | |||
2,450 In Stock | 1 : ¥25.61000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | - | - | - | I2C, SPI, UART | 14 | 1.4V ~ 3.6V | - | - | -30°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
4,866 In Stock | 1 : ¥83.58000 Tray | Tray | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 + EDR | 8DPSK, 8PSK, DQPSK, GFSK, QPSK | 2.402GHz ~ 2.48GHz | 3Mbps | 5dBm | -95.5dBm | 1MB Flash, 512kB RAM, 2MB ROM | I2C, I2S, PCM, PDM, SPI, UART | 16 | 1.76V ~ 3.63V | 5.9mA | 5.6mA | -30°C ~ 85°C | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (5x5) | |||
2,417 In Stock | 1 : ¥131.52000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 1Mbps | 4dBm | -94dBm | 320kB ROM, 60kB RAM | I2C, SPI, UART | 14 | 3.8V | 9.8mA | 9.1mA | -30°C ~ 85°C | Surface Mount | 48-TFLGA | 48-LGA (6.5x6.5) | |||
0 In Stock Check Lead Time | 5,000 : ¥29.02191 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1, Class 1 and 2 | 8DPSK, DQPSK, GFSK | 2.4GHz | 96Mbps | 21dBm | -97dBm | 640kB ROM, 512kB SRAM | I2S, SPI, UART | 5 | 1.2V ~ 3.3V | 37mA ~ 41mA | 260mA ~ 320mA | -30°C ~ 70°C | Surface Mount | 153-XFBGA, WLCSP | 153-WLCSP (2.87x4.87) | |||
0 In Stock Check Lead Time | 5,000 : ¥29.74747 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.0 | 8DPSK, DQPSK, GFSK | 2.4GHz | 54Mbps | 21dBm | -99dBm | 640kB ROM, 512kB SRAM | I2S, SPI, UART | 5 | 1.2V ~ 3.3V | 37mA ~ 41mA | 260mA ~ 320mA | -30°C ~ 70°C | Surface Mount | 74-UFBGA, WLBGA | 74-WLBGA (4.87x2.87) | |||
0 In Stock | 1,400 : ¥38.06016 Tray | Tray | Obsolete | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK, OFDM | 2.4GHz | 72Mbps | 18.5dBm | -97dBm | 448kB ROM, 240kB RAM | JTAG, SPI, UART | 5 | 1.2V ~ 3.3V | 52mA ~ 59mA | 260mA ~ 320mA | -30°C ~ 85°C | Surface Mount | 69-UFBGA, WLBGA | 69-WLBGA (4.52x2.92) | |||
0 In Stock | 1 : ¥51.72000 Cut Tape (CT) 5,000 : ¥26.94892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.0 | 8DPSK, DQPSK, GFSK | 2.4GHz | 54Mbps | 21dBm | -99dBm | 640kB ROM, 512kB SRAM | I2S, SPI, UART | 5 | 1.2V ~ 3.3V | 37mA ~ 41mA | 260mA ~ 320mA | -30°C ~ 70°C | Surface Mount | 79-XFBGA, WLBGA | 79-WLBGA (4.87x2.87) | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1, Class 1 and 2 | 8DPSK, DQPSK, GFSK | 2.4GHz | 96Mbps | 21dBm | -97dBm | 640kB ROM, 512kB SRAM | I2S, SPI, UART | 5 | 1.2V ~ 3.3V | 37mA ~ 41mA | 260mA ~ 320mA | -30°C ~ 70°C | Surface Mount | 153-XFBGA, WLCSP | 153-WLCSP (2.87x4.87) |