RF Switches

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
47
In Stock
1 : ¥189.47000
Tube
-
Tube
Active
DBS, L-Band, IF Satellite
Reflective
-
950MHz ~ 2.15GHz
55dB
-
950MHz
-
-
-
75Ohm
3V ~ 3.5V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
0
In Stock
2,500
Factory
Check Lead Time
2,500 : ¥124.53081
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DBS, L-Band, IF Satellite
Reflective
-
950MHz ~ 2.15GHz
55dB
-
950MHz
-
-
-
75Ohm
3V ~ 3.5V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.