RF Receivers

Results: 4
Packaging
Tape & Reel (TR)Tray
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz-
Modulation or Protocol
-AM, FM
Applications
-Audio
Current - Receiving
44mA-
Data Interface
-PCB, Surface Mount
Antenna Connector
-PCB, Surface Mount
Voltage - Supply
7V ~ 11V8V-
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-
Mounting Type
-Surface Mount
Package / Case
10-SOP (0.173", 4.40mm Width)30-SOP (0.311", 7.90mm Width)64-BQFP-
Supplier Device Package
10-SOIC30-MFPSD64-QFP (14x14)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
30-SSOP
LA1837M-TLM-E
IC FM IF SYSTEM TUNER MFP30SDJ
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
44mA
-
-
-
-
7V ~ 11V
-20°C ~ 70°C
-
Surface Mount
30-SOP (0.311", 7.90mm Width)
30-MFPSD
10-MSOP
LA1235MC-AH
IC FM IF SYSTEM TUNER MFP30SDJ
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
10-SOP (0.173", 4.40mm Width)
10-SOIC
IC ANALOG CAR RADIO TUNER 64QFP
LA1781MD-B-MPB-E
IC ANALOG CAR RADIO TUNER 64QFP
onsemi
0
In Stock
Obsolete
-
Tray
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
64-BQFP
LA1787M-MPB-E
RF RX AM/FM 520KHZ-1.71MHZ 64QFP
onsemi
0
In Stock
Obsolete
-
Tray
Obsolete
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
-
-
AM, FM
Audio
-
PCB, Surface Mount
-
PCB, Surface Mount
-
8V
-40°C ~ 85°C
Automotive
Surface Mount
64-BQFP
64-QFP (14x14)
Showing
of 4

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.