RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥117.70529 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1575.42MHz | -164dBm | - | GPS | GPS Receiver | - | PCB, Surface Mount | - | PCB, Surface Mount | UART interface | 3.3V | - | Surface Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1575.42MHz | - | - | GPS | GPS Receiver | - | PCB, Surface Mount | - | PCB, Surface Mount | UART interface | 3.3V | -30°C ~ 85°C | Surface Mount | Module | Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1.575GHz | -162dBm | - | GLONASS, GPS | - | 35mA | UART | - | - | - | 2V ~ 4.3V | -30°C ~ 85°C | Surface Mount | Module | Module |