Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
782 In Stock | 1 : ¥68.01000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
175 In Stock | 1 : ¥136.91000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 16.8 VDC | 3.6 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
330 In Stock | 1 : ¥219.12000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
1,466 In Stock | 1 : ¥89.45000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,491 In Stock | 1 : ¥104.65000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,530 In Stock | 1 : ¥105.81000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
5,670 In Stock | 1 : ¥112.60000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
4,006 In Stock | 1 : ¥135.48000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
299 In Stock | 1 : ¥160.77000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.5 VDC | 0.75 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
4,119 In Stock | 1 : ¥177.30000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
498 In Stock | 1 : ¥210.45000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,550 In Stock | 1 : ¥212.33000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
224 In Stock | 1 : ¥98.57000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥141.29048 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
290 In Stock | 1 : ¥162.91000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
171 In Stock | 1 : ¥198.39000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
241 In Stock | 1 : ¥221.89000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 3.6 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,250 In Stock | 1 : ¥105.18000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,249 In Stock | 1 : ¥105.18000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
2,262 In Stock | 1 : ¥26.00000 Bulk | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥128.56594 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥71.15926 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock | 25 : ¥103.75200 Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | Diode | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥112.70945 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥130.12650 Tray | Tray | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) |