Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,853 In Stock | 1 : ¥6.24000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
5,218 In Stock | 1 : ¥9.36000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
16,571 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
15,403 In Stock | 1 : ¥6.08000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
369 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
722 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
110 In Stock | 1 : ¥11.08000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
101 In Stock | 1 : ¥11.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
35 In Stock | 1 : ¥6.49000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
238 In Stock | 1 : ¥7.96000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
47 In Stock | 1 : ¥8.46000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
97 In Stock | 1 : ¥12.97000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
27 In Stock | 1 : ¥14.37000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
20 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 30 : ¥8.10300 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 24 : ¥10.34792 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 20 : ¥11.34600 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock Check Lead Time | 18 : ¥12.56111 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 16 : ¥13.97750 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock Check Lead Time | 24 : ¥14.17917 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 15 : ¥17.21867 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 15 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock Check Lead Time | 18 : ¥18.63667 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
20 In Stock | 1 : ¥18.80000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 11 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock Check Lead Time | 17 : ¥19.44765 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 13 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC |