Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock | 1 : ¥38.58000 Cut Tape (CT) 400 : ¥26.98865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 18 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
974 In Stock | 1 : ¥27.99000 Cut Tape (CT) 400 : ¥19.58853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
2,428 In Stock | 1 : ¥29.88000 Cut Tape (CT) 900 : ¥18.50651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Cradle | Non-Gendered | 0.020" (0.50mm) | 18 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.116" (2.95mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 900 : ¥18.95949 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Plug, Cradle | Non-Gendered | 0.020" (0.50mm) | 18 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.116" (2.95mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 900 : ¥22.52234 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Plug, Cradle | Non-Gendered | 0.020" (0.50mm) | 36 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.116" (2.95mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 1 : ¥22.82000 Cut Tape (CT) 400 : ¥15.94665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 400 : ¥23.70450 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 24 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 400 : ¥23.99183 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 18 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock Check Lead Time | 900 : ¥24.93233 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Cradle | Non-Gendered | 0.020" (0.50mm) | 36 | 1 | - | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.116" (2.95mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock Check Lead Time | 400 : ¥33.37305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 24 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | - | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V | |||
0 In Stock | 1 : ¥33.82000 Cut Tape (CT) 400 : ¥23.70450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Plug, Cradle | Non-Gendered | 0.039" (1.00mm) | 18 | 1 | - | All | Board to Cable/Wire | - | Surface Mount | Solder | Latch Holder | - | - | - | 0.378" (9.60mm) | - | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Mounting Flange, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | 0.5A | 100V |