Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 18 | 0.100" (2.54mm) | 1 | - | 0.805" (20.450mm) | 0.118" (3.000mm) | 0.530" (13.450mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 11 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | - | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 13 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 14 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 18 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 19 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | - | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | - | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 23 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.366" (9.300mm) | 0.500" (12.700mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | - | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Gold | 8.00µin (0.203µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6 | 0.100" (2.54mm) | 1 | - | 0.984" (25.000mm) | 0.118" (3.000mm) | 0.728" (18.500mm) | 0.138" (3.500mm) | Through Hole | Solder | Tin | 39.4µin (1.00µm) | Black, Gray |