Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,616 In Stock | 1 : ¥41.79000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1 : ¥29.80000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 4 | 1 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1 In Stock | 1 : ¥104.50000 Bulk | Bulk | Active | Socket to Socket | 40 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 0.667' (203.20mm, 8.00") | - | Gray, Ribbon | Unshielded | - | IDC | Tin | - |