Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥82.83000 Tube | Tube | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
664 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
378 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
2,125 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
1,223 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
501 In Stock | 1 : ¥50.65000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
257 In Stock | 1 : ¥82.83000 Tube | Tube | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
80 In Stock | 1 : ¥77.17000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | Overtravel | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
76 In Stock | 1 : ¥46.55000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Red | - | - | Solder Lug | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
25 In Stock | 1 : ¥91.04000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
28 In Stock | 1 : ¥150.64000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Red | - | - | Wire Leads | - | Epoxy Sealed Terminals | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥54.72840 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | Overtravel | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥58.84010 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥129.12320 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 5 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | Epoxy Sealed Terminals | Circular - 4.37mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥190.43040 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 500mA (AC) | 115 V | - | Round, Plunger | No Marking | White | - | - | Wire Leads | - | Epoxy Sealed Terminals | Circular - 8.61mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥264.47880 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (AC) | 115 V | - | Round, Plunger | No Marking | White | - | - | Wire Leads | - | Epoxy Sealed Terminals | Circular - 8.61mm Dia | -40°C ~ 85°C |