Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,577 In Stock | 1 : ¥64.21000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
3,160 In Stock | 1 : ¥64.21000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 170mA, Series 85mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1,542 In Stock | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
507 In Stock | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
408 In Stock | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
295 In Stock | 1 : ¥149.08000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
968 In Stock | 1 : ¥91.39000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
167 In Stock | 1 : ¥91.39000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
123 In Stock | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
1,938 In Stock | 1 : ¥114.11000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
242 In Stock | 1 : ¥114.11000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
199 In Stock | 1 : ¥114.11000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 700mA, Series 350mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
195 In Stock | 1 : ¥114.11000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
114 In Stock | 1 : ¥149.68000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 2.5A, Series 1.25A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
915 In Stock | 1 : ¥90.10000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
290 In Stock | 1 : ¥90.10000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
223 In Stock | 1 : ¥90.10000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 80mA, Series 40mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
273 In Stock | 1 : ¥91.39000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
81 In Stock | 1 : ¥91.39000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
50 In Stock | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
60 In Stock | 1 : ¥114.11000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
15 In Stock | 1 : ¥151.31000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1.6A, Series 800mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
82 In Stock | 1 : ¥170.00000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) | |||
74 In Stock | 1 : ¥150.88000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 1.1A, Series 550mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
0 In Stock Check Lead Time | 1 : ¥100.05000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) |