Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,139 In Stock | 1 : ¥8.67000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
32,377 In Stock 14,300 Factory | 1 : ¥9.56000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
4,603 In Stock | 1 : ¥9.92000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
21,933 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
163 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
58,076 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
34,819 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
14,709 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3,439 In Stock | 1 : ¥13.40000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,032 In Stock | 1 : ¥17.78000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
26,327 In Stock | 1 : ¥22.07000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,561 In Stock | 1 : ¥22.07000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
10,387 In Stock 500 Factory | 1 : ¥22.34000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
16,758 In Stock 7,500 Factory | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
12,035 In Stock | 1 : ¥22.79000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
6,928 In Stock | 1 : ¥22.97000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,423 In Stock | 1 : ¥23.86000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
18,843 In Stock | 1 : ¥24.04000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,689 In Stock | 1 : ¥24.04000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,193 In Stock | 1 : ¥24.93000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
20,105 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,407 In Stock | 1 : ¥25.11000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,174 In Stock 1,900 Factory | 1 : ¥26.45000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
4,476 In Stock | 1 : ¥26.63000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
18,998 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - |