Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 320 : ¥144.58200 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock 360 Factory Check Lead Time | 320 : ¥156.79853 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 60.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE |