Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,209 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
6,031 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
1,247 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, RCM, UL | |||
4,365 In Stock | 1 : ¥88.83000 Bulk | Bulk | Active | IEC 320-C19 | Plug, Female Sockets | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
5,796 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
503 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.77mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
345 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
1,130 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.30mm x 24.30mm | - | UL94 V-0 | - | CSA, ENEC, UR, VDE | |||
458 In Stock | 1 : ¥71.92000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
262 In Stock | 1 : ¥105.41000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, UL | |||
168 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
221 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Screw | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
74 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.30mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
1,046 In Stock | 1 : ¥55.09000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
135 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder | - | - | Rectangular - 32.26mm x 24.77mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
185 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.77mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
189 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
184 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, UL | |||
191 In Stock | 1 : ¥32.35000 Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
132 In Stock | 1 : ¥32.35000 Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
199 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
199 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
205 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | Rectangular - 32.26mm x 24.77mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
196 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | IEC 320-C16 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
190 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.26mm x 24.77mm | 0.079" (2.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE |