Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥5,125.61000 Box | Box | Active | Reflective | 118.1" (3m) 9.8' | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C | |||
1 In Stock | 1 : ¥4,522.09000 Box | Box | Active | Reflective | 118.1" (3m) 9.8' | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C | |||
1 In Stock | 1 : ¥5,601.62000 Box | Box | Active | Reflective | 39.37" (1m) | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C | |||
1 In Stock | 1 : ¥5,678.12000 Box | Box | Active | Reflective | 196.850" (5m) | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥5,678.12000 Box | Box | Active | Reflective | 118.1" (3m) 9.8' | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C | |||
1 In Stock | 1 : ¥4,522.09000 Box | Box | Active | Reflective | 39.37" (1m) | 10V ~ 31V | 80ms | NPN - Open Collector | Infrared | Cable | IP65 | 19.5" (50cm) | Adjustable | -10°C ~ 55°C |