Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥122.07000 Bulk | Bulk | Active | LED | Amber, Green, Red | Colorless | Clear | DC | 2V | - | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 6mcd Amber, 6mcd Green, 6mcd Red | - | 60° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | 100 : ¥83.26960 Bag | Bag | Obsolete | LED | Green | Green | Clear | AC | 120V | 4mA | Round | 0.31" (7.92mm) | 5.21mm Dia | Round with Flat Top | 2400mcd | 520nm | 45° | PC Pin | - | - | |||
0 In Stock | 100 : ¥87.46810 Bag | Bag | Not For New Designs | LED | Red | Red | Clear | AC | 120V | 4mA | Round | 0.31" (7.92mm) | 5.21mm Dia | Round with Flat Top | 2800mcd | 634nm | 30° | PC Pin | - | - | |||
0 In Stock | 100 : ¥87.46810 Bag | Bag | Not For New Designs | LED | Amber | Amber | Clear | AC | 120V | 4mA | Round | 0.31" (7.92mm) | 5.21mm Dia | Round with Flat Top | 2800mcd | 592nm | 30° | PC Pin | - | - | |||
0 In Stock | 100 : ¥90.82680 Bag | Bag | Not For New Designs | LED | Green | Clear | Clear | - | 48V | - | Round | 0.31" (7.92mm) | 9.91mm Dia | Round with Flat Top | 2.3mcd | 565nm | 50° | Wire Leads - 6.000" (152.40mm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥97.12420 Bag | Bag | Active | LED | Green | Green | Clear | AC | 120V | 4mA | Round | 0.31" (7.92mm) | 9.91mm Dia | Round with Flat Top | 2400mcd | 520nm | 45° | Wire Leads - 6.000" (152.40mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | Red | Clear | DC | 2V | - | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 2800mcd | 634nm | 30° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Colorless | Clear | AC | 120V | 3.5mA | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 2400mcd | 520nm | 45° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Active | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 24V | 15mA | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 2400mcd | 520nm | 45° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Active | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 24V | 17mA | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 2800mcd | 634nm | 30° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Blue | Blue | Clear | Vf (Typ), If (Max) | 24V | 15mA | Round | 0.31" (7.92mm) | 7.10mm Dia | Round with Domed Top | 700mcd | 465nm | 45° | Wire Leads - 6" (152.40mm) | - | - |