Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $82.98000 Bulk | Bulk | Active | Multi-Conductor | 13 | - | - | - | Polyurethane (PU) | 0.843" (21.41mm) | - | 3.28' (1.00m) | Orange | - | - | 1000 V | -40°C ~ 80°C | - | - | |||
0 In Stock Check Lead Time | 1 : $1,659.19000 Bulk | Bulk | Active | Multi-Conductor | 13 | - | - | - | Polyurethane (PU) | 0.843" (21.41mm) | - | 65.62' (20.00m) | Orange | - | - | 1000 V | -40°C ~ 80°C | - | - | |||
0 In Stock Check Lead Time | 1 : $2,212.65000 Bulk | Bulk | Active | Multi-Conductor | 13 (2 Twisted Pairs + 9) | 12 AWG, 18 AWG, 22 AWG | - | - | Polyurethane (PU) | 0.638" (16.21mm) | - | 164.0' (50.0m) | Orange | - | - | 1000 V | -40°C ~ 80°C | - | - |