Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z0h | 32-Bit Single-Core | 64MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, LCD, POR, PWM, WDT | 105 | 512KB (512K x 8) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z0h | 32-Bit Single-Core | 64MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, LCD, POR, PWM, WDT | 105 | 1MB (1M x 8) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z650 | 32-Bit Single-Core | 116MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 155 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 3V ~ 5.5V | A/D 64x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 208-BGA (17x17) | 208-BGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z7 | 32-Bit Single-Core | 264MHz | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 198 | 3MB (3M x 8) | FLASH | - | 192K x 8 | 3V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z4d | 32-Bit Single-Core | 120MHz | CANbus, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | - | 1MB (1M x 8) | FLASH | - | 128K x 8 | 3V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z4d | 32-Bit Single-Core | 80MHz | CANbus, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | - | 1MB (1M x 8) | FLASH | - | 128K x 8 | 3V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z4d | 32-Bit Single-Core | 125MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 150 | 2MB (2M x 8) | FLASH | - | 64K x 8 | 3V ~ 5.5V | A/D 20x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 208-TQFP (28x28) | 208-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z4d | 32-Bit Single-Core | 125MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 128 | 2MB (2M x 8) | FLASH | - | 64K x 8 | 3V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z4d | 32-Bit Single-Core | 125MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 177 | 2MB (2M x 8) | FLASH | - | 64K x 8 | 3V ~ 5.5V | A/D 20x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | e200z7 | 32-Bit Single-Core | 264MHz | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 198 | 4MB (4M x 8) | FLASH | - | 256K x 8 | 3V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 416-PBGA (27x27) | 416-BBGA |