Parity Generators and Checkers

Results: 16
Series
10H74AC74AS74F74S
Packaging
Tape & Reel (TR)Tube
Number of Circuits
39-Bit12-Bit16-Bit
Current - Output High, Low
1mA, 20mA2mA, 20mA15mA, 48mA; 2mA, 20mA24mA, 24mA-
Voltage - Supply
2 V ~ 6 V4.5 V ~ 5.5 V4.75 V ~ 5.25 V4.94 V ~ 5.46 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C0°C ~ 75°C
Mounting Type
Surface MountThrough Hole
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)16-DIP (0.300", 7.62mm)20-LCC (J-Lead)
Supplier Device Package
14-MDIP14-SOIC14-SOP16-PDIP20-PLCC (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-LCC J-Lead
MC10H160FNG
IC GEN/CHKER 12-BIT 20PLCC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
12-Bit
-
4.94 V ~ 5.46 V
0°C ~ 75°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20-LCC J-Lead
MC10H160FN
IC GEN/CHKER 12-BIT 20PLCC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
12-Bit
-
4.94 V ~ 5.46 V
0°C ~ 75°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
16-DIP SOT38-1
MC10H160PG
IC PARITY GEN/CHKER 12-BIT 16DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
12-Bit
-
4.94 V ~ 5.46 V
0°C ~ 75°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
14-SOP
74AC280SJX
IC PARITY GEN/CHKER 9-BIT 14SOP
onsemi
0
In Stock
2,000 : ¥1.84694
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOIC
74AC280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
2,500 : ¥1.84691
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
DM74AS280MX
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
2,500 : ¥4.41105
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-DIP
DM74S280N
IC PARITY GEN/CHKER 3 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
3
1mA, 20mA
4.75 V ~ 5.25 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-DIP
74F280PC
IC PARITY GEN/CHKER 9-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-DIP
74F401PC
IC PARITY GEN/CHKER 16-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
16-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-DIP
DM74AS280N
IC PARITY GEN/CHKER 9-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-SOIC
DM74AS286M
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
15mA, 48mA; 2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-DIP
DM74AS286N
IC PARITY GEN/CHKER 9-BIT 14DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
15mA, 48mA; 2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-MDIP
14-SOP
74F280SJ
IC PARITY GEN/CHKER 9-BIT 14SOP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOP
74F280SJX
IC PARITY GEN/CHKER 9-BIT 14SOP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
14-SOIC
DM74AS286MX
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
15mA, 48mA; 2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
74F280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 16

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.