FIFOs Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : ¥5.13191 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 36MHz | 34ns | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | 2,500 : ¥5.13189 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 36MHz | 34ns | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 2,000 : ¥5.13191 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 28MHz | 40ns | 4.5 V ~ 5.5 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 36MHz | 34ns | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 36MHz | 34ns | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 64 (16 x 4) | Asynchronous | 36MHz | 34ns | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |