Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,416 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.29497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | 1mV @ 5V | 0.003µA @ 5V | - | 5µA | 100dB CMRR, 80dB PSRR | 8µs | 4mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
31,501 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.76940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
20,219 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.87560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
12,828 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.87537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
11,702 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.11738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,052 In Stock 145,000 Factory | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.22361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,611 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.26833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | 1mV @ 5V | 0.003µA @ 5V | - | 5µA | 100dB CMRR, 80dB PSRR | 8µs | 4mV | -40°C ~ 125°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | ||
768 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.26833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | ||
15,912 In Stock 45,000 Factory | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥10.38000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.6µA | 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
2,500 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.16380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | - | - | - | 24µA | - | - | ±3mV | - | - | - | 6-WFBGA, WLBGA | Surface Mount | 6-WLP | ||
5,045 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.39508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 2µA | 80dB PSRR | 31µs | 4mV | -40°C ~ 85°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | |||
12,510 In Stock 35,000 Factory | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.61906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.2µA | 66.02dB CMRR, 80dB PSRR | 45µs | 4mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
14,405 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.73087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.2µA | 66.02dB CMRR, 80dB PSRR | 940µs | 4mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
9,105 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥8.84281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 1.8V ~ 5.5V | - | - | - | 1µA | - | - | 6mV | - | - | - | 9-WFBGA, WLBGA | Surface Mount | 9-WLP (1.29x1.29) | ||
5,372 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥8.84294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 2µA | 80dB PSRR | 28µs | 4mV | -40°C ~ 85°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | |||
5,747 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 300µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
29,839 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.17841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
2,194 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.85023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 320µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | ||
2,467 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥11.24818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 1.8V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 35mA @ 5V | 200µA | 90dB PSRR | 110ns | - | -40°C ~ 125°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | ||
7,710 In Stock | 1 : ¥23.07000 Cut Tape (CT) 2,500 : ¥11.57899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 1V ~ 5.5V | 10mV @ 5.5V | 0.015µA @ 5.5V | - | 13µA | 68dB CMRR, 66dB PSRR | 4.5µs | ±2mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
4,154 In Stock 2,500 Factory | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.79956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | 5mV @ 5.5V | 1pA @ 5.5V | - | 24µA | 80dB CMRR, 80dB PSRR | 450ns | ±3mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
8,722 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥10.77884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.2µA | 66.02dB CMRR, 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
5,057 In Stock | 1 : ¥23.56000 Cut Tape (CT) 2,500 : ¥10.77917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 2µA | 80dB PSRR | 28µs | 4mV | -40°C ~ 85°C | - | - | SOT-23-8 | Surface Mount | SOT-23-8 | |||
4,956 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥11.91006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | TTL | 4.5V ~ 5.5V | 5mV @ 5.5V | 0.5µA @ 5V | 40mA | 2.1mA | 95dB CMRR, 82dB PSRR | 9ns | - | -40°C ~ 85°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,106 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.13040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.6µA | 80dB PSRR | 95µs | 4mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |