Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,532 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.63627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 8mV @ 5V | 0.4µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
2,659 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.76122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
170,494 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.85662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
20,594 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥2.46296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 2.2V ~ 10V | 10mV @ 5V | 0.5pA @ 5V | - | 25µA | 70dB CMRR, 90dB PSRR | 5µs | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
16,814 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.87508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
13,725 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.88933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -25°C ~ 85°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
68,016 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
53,069 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
40,028 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
36,682 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
30,008 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
30,006 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
26,305 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
13,992 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.46299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
62,874 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.88168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
92,700 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.98509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | MOS, Open-Collector, Open-Emitter, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | - | 7.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
21,173 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.99877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 3mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
17,204 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.24670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, DTL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16nA @ 5V | 2mA | - | - | - | -40°C ~ 85°C | - | - | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | Surface Mount | 8-SSOP | ||
226,723 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.80450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
16,734 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥2.97608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 20mA @ 5V | 1.2mA | - | - | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
9,722 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
51,134 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-DIP (0.300", 7.62mm) | Through Hole | 14-PDIP | ||
11,653 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥0.83284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
76,621 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.26845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 0.85V ~ 6V | - | - | - | 17µA | - | - | 20mV | - | - | - | 6-UFDFN | Surface Mount | 6-UDFN (1.2x1) | |||
31,829 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.85389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |