LED Character and Numeric

Results: 220
Packaging
BulkTube
Number of Characters
11.5234+/-1 (overflow)
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm)0.508" H x 1.582" W x 0.276" D (12.90mm x 40.18mm x 7.00mm)0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm)0.551" H x 0.299" W x 0.335" D (14.00mm x 7.60mm x 8.50mm)0.560" H x 0.310" W x 0.315" D (14.22mm x 7.87mm x 8.00mm)0.591" H x 0.610" W x 0.287" D (15.00mm x 15.50mm x 7.30mm)0.618" H x 1.189" W x 0.276" D (15.70mm x 30.20mm x 7.00mm)0.618" H x 1.189" W x 0.630" D (15.70mm x 30.20mm x 16.00mm)0.622" H x 1.189" W x 0.276" D (15.80mm x 30.20mm x 7.00mm)0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm)0.673" H x 1.500" W x 0.315" D (17.10mm x 38.10mm x 8.00mm)0.673" H x 1.984" W x 0.315" D (17.10mm x 50.40mm x 8.00mm)
Digit/Alpha Size
0.29" (7.47mm)0.30" (7.62mm)0.36" (9.14mm)0.39" (10.00mm)0.40" (10.16mm)0.43" (10.92mm)0.51" (13.00mm)0.52" (13.21mm)0.54" (13.72mm)0.56" (14.22mm)0.80" (20.32mm)4.00" (101.60mm)
Display Type
7-Segment Clock7-Segment14-Segment, Alphanumeric
Common Pin
Common AnodeCommon CathodeUniversal
Color
GreenOrangeOrange-RedRedYellow
Voltage - Forward (Vf) (Typ)
1.6V1.8V2V (Max)2V2.05V2.1V2.2V2.4V2.5V (Max)9V
Current - Test
10mA20mA
Millicandela Rating
0.35mcd0.42mcd0.5mcd0.7mcd0.8mcd0.84mcd0.98mcd1mcd1.2mcd1.4mcd1.6mcd1.7mcd
Wavelength - Peak
562nm565nm568nm570nm585nm590nm591nm630nm632nm635nm639nm643nm650nm655nm
Power Dissipation (Max)
37mW40mW45mW60mW70mW75mW90mW100mW300mW320mW360mW375mW
Package / Case
10-DIP (0.200", 5.08mm)10-DIP (0.200", 5.08mm), 8 Leads10-DIP (0.300", 7.62mm)10-DIP (0.600", 15.24mm)10-DIP (4.210", 107.00mm)12-DIP14-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm), 10 Leads14-DIP (0.300", 7.62mm), 11 Leads14-DIP (0.300", 7.62mm), 12 Leads14-DIP (0.300", 7.62mm), 8 Leads14-DIP (0.300", 7.62mm), 9 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
220Results
Applied FiltersRemove All

Showing
of 220
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
DISPLAY 7SEG 0.3" SGL GRN 10DIP
MAN3480A
DISPLAY 7SEG 0.3" SGL GRN 10DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.2V
20mA
3.2mcd
562nm
600mW
10-DIP (0.300", 7.62mm)
MAN4410A, MAN4440A
MAN4440A
DISPLAY 7SEG 0.4" SGL GRN 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Cathode
Green
2.2V
20mA
3.2mcd
562nm
600mW
14-DIP (0.300", 7.62mm), 11 Leads
MAN3910A, MAN3940A, MAN3980A
MAN3910A
LED 7-SEG DISP CA RED RHDP .3"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
2.5V (Max)
20mA
1.9mcd
635nm
600mW
14-DIP (0.300", 7.62mm), 11 Leads
MAN3910A, MAN3940A, MAN3980A
MAN3940A
DISPLAY 7-SEG 0.3" SGL RED 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2.5V (Max)
20mA
1.9mcd
635nm
600mW
14-DIP (0.300", 7.62mm)
MAN3910A, MAN3940A, MAN3980A
MAN3980A
LED 7-SEG DISP CC HRED RHDP .3"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
2.5V (Max)
20mA
1.9mcd
635nm
600mW
10-DIP (0.300", 7.62mm)
MAN4610A, MAN4640A
MAN4610A
DISPLAY 7-SEG 0.4" SGL ORG 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Anode
Orange
2.2V
20mA
1.8mcd
630nm
600mW
14-DIP (0.300", 7.62mm), 10 Leads
MAN4610A, MAN4640A
MAN4640A
DISPLAY 7-SEG 0.4" SGL ORG 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Cathode
Orange
2.2V
20mA
1.8mcd
630nm
600mW
14-DIP (0.300", 7.62mm), 11 Leads
MAN4710A, MAN4740A
MAN4710A
DISPLAY 7-SEG 0.4" SGL RED 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Anode
Red
1.6V
20mA
0.35mcd
660nm
480mW
14-DIP (0.300", 7.62mm), 10 Leads
MAN4710A, MAN4740A
MAN4740A
DISPLAY 7-SEG 0.4" SGL RED 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Cathode
Red
1.6V
20mA
0.35mcd
660nm
480mW
14-DIP (0.300", 7.62mm), 11 Leads
MAN4940A
MAN4940A
DISPLAY 7-SEG 0.4" SGL RED 14DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Cathode
Red
2.2V
20mA
1.9mcd
635nm
600mW
14-DIP (0.300", 7.62mm), 11 Leads
MAN6410, MAN6440
MAN6410
LED 7-SEG DUAL CA .56" GRN RHDP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Green
2.1V
20mA
2.2mcd
565nm
600mW
18-DIP (0.600", 15.24mm)
MAN6410, MAN6440
MAN6440
LED 7-SEG DUAL CC .56" GREEN
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Green
2.1V
20mA
2.2mcd
565nm
600mW
18-DIP (0.600", 15.24mm)
MAN6460, MAN6480
MAN6460
DISPLAY 7SEG 0.56" SGL GRN 10DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Green
2.1V
20mA
2.2mcd
565nm
600mW
10-DIP (0.600", 15.24mm)
MAN6460, MAN6480
MAN6480
LED 7-SEG SGL CC GRN RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Green
2.1V
20mA
2.2mcd
565nm
600mW
10-DIP (0.600", 15.24mm)
MAN6610, MAN6640
MAN6610
LED 7-SEG DUAL CA ORN RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Orange
2.5V (Max)
20mA
2.2mcd
630nm
1.2W
18-DIP (0.600", 15.24mm)
MAN6610, MAN6640
MAN6640
LED 7-SEG DUAL CC ORN RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Orange
2.5V (Max)
20mA
2.2mcd
630nm
1.2W
18-DIP (0.600", 15.24mm)
MAN6660, MAN6680
MAN6660
LED 7-SEG SGL CA ORN RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Orange
2.5V (Max)
20mA
2.2mcd
630nm
600mW
10-DIP (0.600", 15.24mm)
MAN6660, MAN6680
MAN6680
DISPLAY 7SEG 0.56" SGL ORG 10DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Orange
2.5V (Max)
20mA
2.2mcd
630nm
600mW
10-DIP (0.600", 15.24mm)
MAN6710, MAN6740
MAN6710
LED 7-SEG DUAL CA RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2V (Max)
20mA
0.42mcd
650nm
960mW
18-DIP (0.600", 15.24mm)
MAN6710, MAN6740
MAN6740
LED 7-SEG DUAL CC RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2V (Max)
20mA
0.42mcd
650nm
960mW
18-DIP (0.600", 15.24mm)
MAN6760, MAN6780
MAN6760
LED 7-SEG SGL CA RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2V (Max)
20mA
0.42mcd
650nm
480mW
10-DIP (0.600", 15.24mm)
MAN6760, MAN6780
MAN6780
DISPLAY 7SEG 0.56" SGL RED 10DIP
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2V (Max)
20mA
0.42mcd
650nm
480mW
10-DIP (0.600", 15.24mm)
MAN6910, MAN6940
MAN6910
LED 7-SEG DUAL CA RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2.5V (Max)
20mA
2.2mcd
635nm
1.2W
18-DIP (0.600", 15.24mm)
MAN6910, MAN6940
MAN6940
LED 7-SEG DUAL CC RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
2
0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2.5V (Max)
20mA
2.2mcd
635nm
1.2W
18-DIP (0.600", 15.24mm)
MAN6960, MAN6980
MAN6960
LED 7-SEG SGL CA RED RHDP .56"
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
1
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2.5V (Max)
20mA
2.2mcd
635nm
600mW
10-DIP (0.600", 15.24mm)
Showing
of 220

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.