Keystone Inserts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Exterior Type (Adapter End) | Interior Type (Adapter End) | Exterior Housing Material | Interior Housing Material | Exterior Housing Color | Interior Housing Color | Exterior Contact Material | Interior Contact Material | Exterior Contact Finish | Interior Contact Finish | Operating Temperature | Ratings | Specifications | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥770.09000 Bulk | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polyamide (PA66), Nylon 6/6 | Polyamide (PA66), Nylon 6/6 | Silver | Silver | - | - | - | - | -20°C ~ 60°C | Cat8 | - | Shielded | |||
198 In Stock | 1 : ¥797.37000 Bulk | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polyamide (PA66), Nylon 6/6 | Polyamide (PA66), Nylon 6/6 | Silver | Silver | - | - | - | - | -20°C ~ 60°C | Cat8 | - | Shielded |