Analog Devices Inc./Maxim Integrated Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,794 In Stock 46,000 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 6V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
466 In Stock 25,600 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 2.5ns | 4A, 2.85A | - | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL | ||
940 In Stock 200 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 2.5ns, 2.5ns (Max) | - | - | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
878 In Stock 23,700 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 6V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UL, VDE | ||
332 In Stock 11,800 Factory | 1 : ¥41.05000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UL, VDE | ||
420 In Stock 9,000 Factory | 1 : ¥40.64000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | 2.35A, 3.7A | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
191 In Stock 9,438 Factory | 1 : ¥42.61000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 2.5ns (Max) | 2.35A, 1.9A | - | - | 13V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
137 In Stock 11,154 Factory | 1 : ¥42.61000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 6V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock 140,000 Factory Check Lead Time | 2,500 : ¥20.40108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 2.5ns | 4A, 2.85A | - | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL | ||
0 In Stock Check Lead Time | 2,500 : ¥20.40108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
0 In Stock Check Lead Time | 2,500 : ¥21.12382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 13V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 2,500 : ¥21.12382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 2.5ns, 2.5ns (Max) | 2.35A, 1.9A | 2.35A | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 2,500 : ¥21.12382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 6V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 2,500 : ¥21.12382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | 2.35A, 3.7A | - | 13V ~ 36V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 1,000 : ¥23.31734 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 5000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 2.5ns (Max) | 2.35A, 1.9A | - | - | 13V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CSA, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 1,000 : ¥23.31734 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 5000Vrms | 300kV/µs (Typ) | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | 6V ~ 28V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CSA, cUL, UL, VDE |