OPA2388IDR

DigiKey Part Number
296-OPA2388IDRTR-ND - Tape & Reel (TR)
296-OPA2388IDRCT-ND - Cut Tape (CT)
296-OPA2388IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2388IDR
Description
IC OPAMP ZER-DRIFT 2CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2388IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.25 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.05000¥30.05
10¥26.97600¥269.76
25¥25.50160¥637.54
100¥22.10200¥2,210.20
250¥20.96864¥5,242.16
500¥18.81516¥9,407.58
1,000¥15.86818¥15,868.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.14842¥35,371.05
5,000¥13.61653¥68,082.65
Manufacturers Standard Package